Parametric results for: XC6701BD12ER-G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6701bd12erg
Select parts from the table below to compare.
Compare
Compare
XC6701BD12ER-G
Torex Semiconductor LTD
Check for Price Yes Active 28 V 15.1 V 13.1 V 650 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 850 mV 30 V 0.50697 % 0.275 % 1 13.362 V 12.838 V CMOS 2 % R-PDSO-N6 1 85 °C -40 °C 260 10 6 PLASTIC/EPOXY HVSON SOLCC6,.07,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL SILVER GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm 600 µm TOREX SEMICONDUCTOR LTD USP-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo