Filter Your Search
1 - 1 of 1 results
|
XC6701BC92PR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 28 V | 2 V | 12.9 V | 650 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 0.275 % | 1 | 13.158 V | 12.642 V | CMOS | 2 % | R-PDSO-F5 | e3 | 1 | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | SOT-25, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |