Parametric results for: XC6701AH72ER-G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6701ah72erg
Select parts from the table below to compare.
Compare
Compare
XC6701AH72ER-G
Torex Semiconductor LTD
Check for Price Yes Active 28 V 2 V 17.7 V 650 mV 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 850 mV 0.275 % 1 18.054 V 17.346 V CMOS 2 % R-PDSO-N6 125 °C 260 10 6 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Silver/Gold (Ni/Ag/Au) NO LEAD 500 µm DUAL 1.8 mm 2 mm 600 µm TOREX SEMICONDUCTOR LTD USP-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo