Filter Your Search
1 - 1 of 1 results
|
XC6701AB22PR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 28 V | 13.2 V | 11.2 V | 650 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 30 V | 0.49728 % | 0.175 % | 1 | 11.424 V | 10.976 V | CMOS | 2 % | R-PDSO-F5 | e3 | 1 | 105 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | SOT-25, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |