Parametric results for: XC6602A111PR-G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6602a111prg
Select parts from the table below to compare.
Compare
Compare
XC6602A111PR-G
Torex Semiconductor LTD
Check for Price Yes Active 3 V 1.2 V 1.1 V 94 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 159 mV 6.5 V 0.00198 % 0.068 % 1 1.115 V 1.085 V 1.4 % R-PDSO-F5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE TR YES TIN FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo