Parametric results for: XC6504A3019R-G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6504a3019rg
Select parts from the table below to compare.
Compare
Compare
XC6504A3019R-G
Torex Semiconductor LTD
$0.2840 Yes Active 6 V 3.5 V 3 V 500 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 670 mV 6 V 0.01425 % 0.05 % 1 3.03 V 2.97 V CMOS 1 % S-PDSO-N4 1 125 °C 85 °C -40 °C 260 10 4 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Silver/Gold (Ni/Ag/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 600 µm TOREX SEMICONDUCTOR LTD USPQ-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Torex