Filter Your Search
1 - 1 of 1 results
|
XC6503B461MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 5.1 V | 4.6 V | 140 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 195 mV | 6.5 V | 0.00828 % | 0.05 % | 1 | 4.646 V | 4.554 V | CMOS | 1 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | 2018-11-19 | Fixed,Positive,Single Output,Ldo |