Filter Your Search
1 - 1 of 1 results
|
XC6503B30APR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.55 V | 3.05 V | 190 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6.5 V | 0.01868125 % | 0.05 % | 1 | 3.0805 V | 3.0195 V | CMOS | 1 % | R-PDSO-F5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | 2018-11-19 | Fixed,Positive,Single Output,Ldo |