Filter Your Search
1 - 1 of 1 results
|
XC6501B2320R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 2.8 V | 2.3 V | 190 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 0.045 % | 1 | 2.346 V | 2.254 V | CMOS | 2 % | S-PBGA-B4 | 1 | 125 °C | 260 | 10 | 4 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 700 µm | 700 µm | 200 µm | TOREX SEMICONDUCTOR LTD | WLP-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |