Parametric results for: XC6501A14B7R-G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6501a14b7rg
Select parts from the table below to compare.
Compare
Compare
XC6501A14B7R-G
Torex Semiconductor LTD
Check for Price Yes Active 6 V 1.95 V 1.45 V 300 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 610 mV 0.045 % 1 1.47 V 1.43 V CMOS 1.4 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD NO LEAD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD BCC, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo