Parametric results for: XC6501A13AGR-G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6501a13agrg
Select parts from the table below to compare.
Compare
Compare
XC6501A13AGR-G
Torex Semiconductor LTD
Check for Price Yes Active 6 V 1.4 V 1.35 V 440 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 690 mV 0.045 % 1 1.37 V 1.33 V CMOS 1.5 % R-PDSO-N4 1 125 °C 260 10 4 PLASTIC/EPOXY HVSON SOLCC4,.04,24 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL SILVER GOLD NO LEAD 600 µm DUAL 1.2 mm 1.6 mm 600 µm TOREX SEMICONDUCTOR LTD USP-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo