Filter Your Search
1 - 2 of 2 results
|
XC6415EEA3ML-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.35 V | 2.85 V | 95 mV | 200 mA | 2.6 V | 180 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 0.05 % | 1 | 2.8785 V | 2.8215 V | 2.626 V | 2.574 V | CMOS | 1 % | R-PDSO-G6 | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT-26, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
XC6415EEA3ML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.35 V | 2.85 V | 95 mV | 200 mA | 2.6 V | 180 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 0.05 % | 1 | 2.8785 V | 2.8215 V | 2.626 V | 2.574 V | CMOS | 1 % | R-PDSO-G6 | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT-26, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |