Filter Your Search
1 - 2 of 2 results
|
XC6415EB11EL-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.5 V | 1.3 V | 240 mV | 200 mA | 1.5 V | 260 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 360 mV | 0.03 % | 1 | 1.32 V | 1.28 V | 1.52 V | 1.48 V | CMOS | 1.5 % | R-PDSO-N6 | e4 | 1 | 125 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HTSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | HTSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
XC6415EB11EL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.5 V | 1.3 V | 240 mV | 200 mA | 1.5 V | 260 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 360 mV | 0.03 % | 1 | 1.32 V | 1.28 V | 1.52 V | 1.48 V | CMOS | 1.5 % | R-PDSO-N6 | e4 | 1 | 125 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HTSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | HTSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |