Filter Your Search
1 - 1 of 1 results
|
XC6415CC44ER-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3 V | 2.5 V | 110 mV | 200 mA | 1.8 V | 200 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 0.05 % | 1 | 2.55 V | 2.45 V | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-N6 | 1 | 125 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Torex |