Filter Your Search
1 - 1 of 1 results
|
XC6415BB01ML-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.3 V | 1.8 V | 150 mV | 200 mA | 2.8 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 0.05 % | 1 | 1.82 V | 1.78 V | 2.828 V | 2.772 V | CMOS | 1.1 % | R-PDSO-G6 | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |