Filter Your Search
1 - 10 of 1,760 results
|
XC6405ES05PL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
XC6405EC05PR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
XC6405EV13PL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 2 V | 1.8 V | 300 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 7 V | 0.05 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-F5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR, EMBOSSED | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | , | |||||
|
XC6405EF84PR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
XC6405ER82ML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
XC6405ES05PR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
XC6405EB03ML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
XC6405EC81ML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
XC6405EA80PL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
XC6405EF84MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |