Filter Your Search
1 - 3 of 3 results
|
XC6403AA04DL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 2 V | 1.8 V | 400 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 0.05 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-N6 | 1 | 260 | 6 | PLASTIC/EPOXY | HTSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 800 µm | TOREX SEMICONDUCTOR LTD | HTSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
XC6403AA04DR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 2 V | 1.8 V | 300 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 0.05 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-N6 | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | HSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | USP-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
XC6403AA04DR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 2 V | 1.8 V | 300 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 0.05 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-N6 | 1 | 260 | 6 | PLASTIC/EPOXY | HSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | USP-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |