Filter Your Search
1 - 10 of 2,496 results
|
XC6383E461PR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 2.76 V | 4.6 V | 10 V | 900 mV | 4.485 V | 4.715 V | YES | BOOST | 207 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-F5 | 1 | 80 °C | -30 °C | 260 | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | HLSOF, | unknown | EAR99 | 8542.39.00.01 | ||
|
XC6385E611PR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
XC6383C331PL
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1.98 V | 3.3 V | 10 V | 900 mV | 3.2175 V | 3.3825 V | YES | BOOST | 207 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-F5 | 1 | 80 °C | -30 °C | 260 | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | HLSOF, | unknown | EAR99 | 8542.39.00.01 | ||
|
XC6383A231PR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1.38 V | 2.3 V | 10 V | 900 mV | 2.2425 V | 2.3575 V | YES | BOOST | 207 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | 1 | 80 °C | -30 °C | 260 | 3 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | , | unknown | EAR99 | 8542.39.00.01 | ||
|
XC6381A591PL
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
XC6383E611MR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 3.66 V | 6.1 V | 10 V | 900 mV | 5.9475 V | 6.2525 V | YES | BOOST | 207 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G5 | 1 | 80 °C | -30 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, | unknown | EAR99 | 8542.39.00.01 | ||
|
XC6383C211PL
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1.26 V | 2.1 V | 10 V | 900 mV | 2.0475 V | 2.1525 V | YES | BOOST | 207 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-F5 | 1 | 80 °C | -30 °C | 260 | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | HLSOF, | unknown | EAR99 | 8542.39.00.01 | ||
|
XC6385E261PL
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
XC6383A401PR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 2.4 V | 4 V | 10 V | 900 mV | 3.9 V | 4.1 V | YES | BOOST | 207 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | 1 | 80 °C | -30 °C | 260 | 3 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | , | unknown | EAR99 | 8542.39.00.01 | ||
|
XC6382F501PL
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | unknown | EAR99 | 8542.39.00.01 |