Filter Your Search
1 - 2 of 2 results
|
XC6371C501DR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 3 V | 5 V | 10 V | 900 mV | 4.875 V | 5.125 V | 100 mA | YES | BOOST | 115 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-N6 | Not Qualified | 1 | 80 °C | -30 °C | 260 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | TOREX SEMICONDUCTOR LTD | SON, SOLCC6,.08,20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XC6371C501DR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 3 V | 5 V | 10 V | 900 mV | 4.875 V | 5.125 V | 100 mA | YES | BOOST | 115 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-N6 | Not Qualified | 1 | 80 °C | -30 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | TOREX SEMICONDUCTOR LTD | SON, SOLCC6,.08,20 | compliant | EAR99 | 8542.39.00.01 |