Filter Your Search
1 - 2 of 2 results
|
XC6368F251MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 2.5 V | 10 V | 900 mV | 2.4375 V | 2.5625 V | YES | BOOST | 115 kHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | R-PDSO-G5 | 1 | 80 °C | -30 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | |||||
|
XC6368F251MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 2.5 V | 10 V | 900 mV | 2.4375 V | 2.5625 V | YES | BOOST | 115 kHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | R-PDSO-G5 | e3 | 1 | 80 °C | -30 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 |