Filter Your Search
1 - 2 of 2 results
|
XC6366A153MR
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 1.5 V | 10 V | 2.2 V | 1.4625 V | 1.5375 V | 1 A | YES | BUCK | 345 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PWM/PFM | 1 | COMMERCIAL EXTENDED | R-PDSO-G5 | Not Qualified | 1 | 80 °C | -30 °C | 260 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | TOREX SEMICONDUCTOR LTD | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
XC6366A153MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 1.5 V | 10 V | 2.2 V | 1.4625 V | 1.5375 V | 1 A | YES | BUCK | 345 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PWM/PFM | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G5 | e3 | Not Qualified | 1 | 80 °C | -30 °C | 260 | 10 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 950 µm | DUAL | TOREX SEMICONDUCTOR LTD | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 |