Filter Your Search
1 - 2 of 2 results
|
XC62KN3701MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 4.7 V | 3.7 V | 60 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.737 V | 3.663 V | CMOS | 1 % | R-PDSO-G3 | e3 | 1 | 260 | 10 | 3 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin (Sn) | GULL WING | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||
|
XC62KN3701MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 4.7 V | 3.7 V | 60 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 0.08 % | 1 | 3.737 V | 3.663 V | CMOS | 1 % | R-PDSO-G3 | 260 | 3 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |