Filter Your Search
1 - 1 of 1 results
|
XC62KN2802MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 3.8 V | 2.8 V | 380 mV | 40 mA | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 12 V | 0.05208 % | 0.08 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | LSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin (Sn) | GULL WING | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | Torex |