Filter Your Search
1 - 2 of 2 results
|
XC62KN2501PR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 3.5 V | 2.5 V | 40 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PSSO-F3 | e3 | 1 | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||
|
XC62KN2501PR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 3.5 V | 2.5 V | 40 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 0.08 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PSSO-F3 | 1 | 260 | 3 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |