Filter Your Search
1 - 2 of 2 results
|
XC62HR5002MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 6 V | 5 V | 540 mV | 220 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 0.06 % | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 80 °C | -30 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
XC62HR5002MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 6 V | 5 V | 540 mV | 220 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 12 V | 0.06 % | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 1 | 80 °C | -30 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |