Parametric results for: XC62FP2002MB under Other Regulators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc62fp2002m
Select parts from the table below to compare.
Compare
Compare
XC62FP2002MR
Torex Semiconductor LTD
Check for Price Yes Not Recommended 2 V 1 V 60 mA 1 YES FIXED 12 V 0.042 % 0.09 % CMOS 2 % R-PDSO-G3 Not Qualified 85 °C -40 °C 260 3 PLASTIC/EPOXY LSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE TR, RIGHT YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC62FP2002ML
Torex Semiconductor LTD
Check for Price Yes Not Recommended 2 V 1 V 60 mA 1 YES FIXED 12 V 0.042 % 0.09 % CMOS 2 % R-PDSO-G3 Not Qualified 1 85 °C -40 °C 260 3 PLASTIC/EPOXY LSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE TR, LEFT YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01