Filter Your Search
1 - 10 of 516 results
|
XC62FP5901TB
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 5.9 V | 1 V | 100 mA | 1 | NO | FIXED | 12 V | 0.0708 % | 0.08 % | CMOS | 1 % | Not Qualified | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||
|
XC62FP3802MR
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 3.8 V | 1 V | 80 mA | 1 | YES | FIXED | 12 V | 0.0684 % | 0.09 % | CMOS | 2 % | Not Qualified | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-236 | TR, RIGHT | YES | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||
|
XC62FP5901ML
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 5.9 V | 1 V | 100 mA | 1 | YES | FIXED | 12 V | 0.0708 % | 0.08 % | CMOS | 1 % | Not Qualified | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-236 | TR, LEFT | YES | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||
|
XC62FP4601PL
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 4.6 V | 1 V | 100 mA | 1 | YES | FIXED | 12 V | 0.069 % | 0.09 % | CMOS | 1 % | Not Qualified | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-243 | TR, LEFT | YES | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||
|
XC62FP3902ML
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 3.9 V | 1 V | 80 mA | 1 | YES | FIXED | 12 V | 0.0702 % | 0.09 % | CMOS | 2 % | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-236 | TR, LEFT | YES | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||
|
XC62FP5302PL
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 5.3 V | 1 V | 100 mA | 1 | YES | FIXED | 12 V | 0.0636 % | 0.08 % | CMOS | 2 % | Not Qualified | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-243 | TR, LEFT | YES | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||
|
XC62FP5001PB
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 260 | TOREX SEMICONDUCTOR LTD | compliant | 8542.39.00.01 | , | |||||||||||||||||||||||||
|
XC62FP3002TL
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 260 | TOREX SEMICONDUCTOR LTD | compliant | 8542.39.00.01 | , | |||||||||||||||||||||||||
|
XC62FP4501PL
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 4.5 V | 1 V | 100 mA | 1 | YES | FIXED | 12 V | 0.0675 % | 0.09 % | CMOS | 1 % | Not Qualified | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-243 | TR | YES | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||
|
XC62FP3402MR
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 3.4 V | 1 V | 80 mA | 1 | YES | FIXED | 12 V | 0.0612 % | 0.09 % | CMOS | 2 % | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-236 | TR, RIGHT | YES | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |