Filter Your Search
1 - 1 of 1 results
|
XC6233H31BGR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 5.5 V | 1.7 V | 3.15 V | 240 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 0.045 % | 1 | 3.1815 V | 3.1185 V | 1 % | R-PDSO-N4 | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 600 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |