Parametric results for: XC6222D191PR-G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6222d191prg
Select parts from the table below to compare.
Compare
Compare
XC6222D191PR-G
Torex Semiconductor LTD
Check for Price Yes Yes Active 6 V 2.4 V 1.9 V 220 mV 700 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 6.5 V 0.00684 % 0.06 % 1 1.92 V 1.88 V 1 % R-PDSO-F5 e3 Not Qualified 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE TR YES Tin (Sn) FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm TOREX SEMICONDUCTOR LTD SOT-89 ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo