Filter Your Search
1 - 1 of 1 results
|
XC6222B21BMR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Active | 6 V | 1.7 V | 2.15 V | 700 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 320 mV | 0.07 % | 1 | 2.1715 V | 2.1285 V | 1 % | R-PDSO-G5 | e3 | 1 | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |