Parametric results for: XC6221C342GR-G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6221c342grg
Select parts from the table below to compare.
Compare
Compare
XC6221C342GR-G
Torex Semiconductor LTD
Check for Price Buy Yes Obsolete 6 V 3.9 V 3.4 V 80 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 140 mV 6.5 V 0.01428 % 0.04 % 1 3.468 V 3.332 V CMOS 2 % R-PDSO-N4 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY HVSON SOLCC4,.04,24 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL SILVER GOLD NO LEAD 600 µm DUAL 1.2 mm 1.6 mm 600 µm TOREX SEMICONDUCTOR LTD ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo