Parametric results for: XC6221C30A7R-G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6221c30a7rg
Select parts from the table below to compare.
Compare
Compare
XC6221C30A7R-G
Torex Semiconductor LTD
Check for Price Yes Active 6 V 1.6 V 3.05 V 80 mV 250 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 140 mV 0.04 % 1 3.11 V 2.899 V CMOS 5 % R-PDSO-N4 e4 1 260 10 4 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NICKEL GOLD NO LEAD 550 µm DUAL 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo