Parametric results for: XC6220A281ER-G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6220a281erg
Select parts from the table below to compare.
Compare
Compare
XC6220A281ER-G
Torex Semiconductor LTD
Check for Price Yes Active 6 V 3.3 V 2.8 V 65 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 655 mV 6.5 V 0.01512 % 0.045 % 1 2.856 V 2.744 V CMOS 2 % R-PDSO-N6 1 85 °C -40 °C 260 10 6 PLASTIC/EPOXY HVSON SOLCC6,.07,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Silver/Gold (Ni/Ag/Au) NO LEAD 500 µm DUAL 1.8 mm 2 mm 600 µm TOREX SEMICONDUCTOR LTD HVSON, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex