Parametric results for: XC6220A18BMR-G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6220a18bmrg
Select parts from the table below to compare.
Compare
Compare
XC6220A18BMR-G
Torex Semiconductor LTD
Check for Price Yes Active 6 V 2.35 V 1.85 V 85 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 655 mV 6.5 V 0.013505 % 0.045 % 1 1.89 V 1.81 V CMOS 2.2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo