Filter Your Search
1 - 1 of 1 results
![]() |
XC6216DA52PR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Active | 28 V | 12.5 V | 10.5 V | 650 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.48825 % | 0.14 % | 1 | 10.71 V | 10.29 V | 2 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |