Filter Your Search
1 - 1 of 1 results
|
XC6216B662ER-G
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Active | 28 V | 8.6 V | 6.6 V | 800 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.38412 % | 0.09 % | 1 | 6.732 V | 6.468 V | 2 % | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | SOIC | USP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |