Filter Your Search
1 - 2 of 2 results
![]() |
XC6216B281MR
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Active | 28 V | 4.8 V | 2.8 V | 1.5 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.19488 % | 0.09 % | 1 | 2.828 V | 2.772 V | CMOS | 1 % | R-PDSO-G5 | Not Qualified | 1 | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
![]() |
XC6216B281MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Active | 28 V | 4.8 V | 2.8 V | 1.5 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.19488 % | 0.09 % | 1 | 2.828 V | 2.772 V | CMOS | 1 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |