Filter Your Search
1 - 10 of 1,260 results
|
XC6215B282NR-G
Torex Semiconductor LTD
|
$0.2707 | Yes | Active | 6 V | 3.3 V | 2.8 V | 450 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 580 mV | 7 V | 0.01134 % | 0.07 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08,51 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||||
|
XC6215B182MR-G
Torex Semiconductor LTD
|
$0.3053 | Yes | Active | 6 V | 2.3 V | 1.8 V | 630 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 7 V | 0.00999 % | 0.07 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | LSSOP, TSOP5/6,.11,37 | ||
|
XC6215B232NR-G
Torex Semiconductor LTD
|
$0.3795 | Yes | Active | 6 V | 2.8 V | 2.3 V | 510 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 7 V | 0.01104 % | 0.07 % | 1 | 2.346 V | 2.254 V | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08,51 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
XC6215B262GR-G
Torex Semiconductor LTD
|
$0.3795 | Yes | Active | 6 V | 3.1 V | 2.6 V | 450 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 580 mV | 7 V | 0.01131 % | 0.07 % | 1 | 2.652 V | 2.548 V | CMOS | 2 % | R-PDSO-N4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 600 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
XC6215B322MR-G
Torex Semiconductor LTD
|
$0.3795 | Yes | Active | 6 V | 3.7 V | 3.2 V | 320 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 420 mV | 7 V | 0.01104 % | 0.07 % | 1 | 3.264 V | 3.136 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TSOP, TSOP5/6,.11,37 | ||||
|
XC6215B202MR-G
Torex Semiconductor LTD
|
$0.3795 | Yes | Active | 6 V | 2.5 V | 2 V | 580 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 740 mV | 7 V | 0.0105 % | 0.07 % | 1 | 2.04 V | 1.96 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TSOP, TSOP5/6,.11,37 | ||||
|
XC6215B122MR-G
Torex Semiconductor LTD
|
$0.3795 | Yes | Active | 6 V | 1.5 V | 1.2 V | 800 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 7 V | 0.00774 % | 0.07 % | 1 | 1.23 V | 1.17 V | CMOS | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TSOP, TSOP5/6,.11,37 | ||||
|
XC6215B252MR-G
Torex Semiconductor LTD
|
$0.3840 | Yes | Active | 6 V | 3 V | 2.5 V | 450 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 580 mV | 7 V | 0.01125 % | 0.07 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | SOT-25, 5-PIN | |||
|
XC6215B272MR-G
Torex Semiconductor LTD
|
$0.3861 | Yes | Active | 6 V | 3.2 V | 2.7 V | 450 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 580 mV | 7 V | 0.01134 % | 0.07 % | 1 | 2.754 V | 2.646 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TSOP, TSOP5/6,.11,37 | ||||
|
XC6215B152NR-G
Torex Semiconductor LTD
|
$0.3861 | Yes | Active | 6 V | 1.5 V | 1.5 V | 700 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 890 mV | 7 V | 0.009 % | 0.07 % | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08,51 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SSOT-24 |