Parametric results for: XC6213B192NR under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc6213b192nr
Select parts from the table below to compare.
Compare
Compare
XC6213B192NR
Torex Semiconductor LTD
Check for Price Yes Active 6 V 2 V 1.9 V 600 mV 120 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 0.05 % 1 1.938 V 1.862 V CMOS 2 % R-PDSO-G4 1 260 4 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.1 mm TOREX SEMICONDUCTOR LTD ROHS COMPLIANT, SSOT-24, 4 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6213B192NR-G
Torex Semiconductor LTD
Check for Price Yes Active 6 V 2 V 1.9 V 600 mV 120 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 0.05 % 1 1.938 V 1.862 V CMOS 2 % R-PDSO-G4 e3 1 260 10 4 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.1 mm TOREX SEMICONDUCTOR LTD ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SSOT-24, 4 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo