Parametric results for: XC6210C362PR-G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6210c362prg
Select parts from the table below to compare.
Compare
Compare
XC6210C362PR-G
Torex Semiconductor LTD
$0.4938 Yes Active 6 V 1.5 V 3.6 V 50 mV 700 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 75 mV 6.5 V 0.01008 % 0.06 % 1 3.672 V 3.528 V CMOS 2 % R-PDSO-F5 e3 Not Qualified 1 125 °C 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSOF FL6,.1,60 RECTANGULAR SMALL OUTLINE, LOW PROFILE TR YES TIN FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm TOREX SEMICONDUCTOR LTD LSOF, FL6,.1,60 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo