Filter Your Search
1 - 1 of 1 results
|
XC6210C30AMR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.5 V | 3.05 V | 50 mV | 700 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 75 mV | 0.06 % | 1 | 3.111 V | 2.989 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |