Filter Your Search
1 - 1 of 1 results
|
XC6209F38ADR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Active | 10 V | 2 V | 3.85 V | 200 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.1 % | 1 | 3.927 V | 3.773 V | CMOS | 2 % | R-PDSO-N6 | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | SOIC | HVSON, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |