Filter Your Search
1 - 1 of 1 results
|
XC6209F362MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Active | 10 V | 2 V | 3.6 V | 200 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.1 % | 1 | 3.672 V | 3.528 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |