Filter Your Search
1 - 1 of 1 results
|
XC6206P122DR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.8 V | 1.2 V | 700 mV | 60 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 960 mV | 1 | 1.23 V | 1.17 V | CMOS | 2.5 % | R-PDSO-N6 | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | SOIC | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex |