Filter Your Search
1 - 1 of 1 results
|
XC6205F112MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 2 V | 1.1 V | 950 mV | 270 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 12 V | 0.01738 % | 0.05 % | 1 | 1.122 V | 1.078 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |