Filter Your Search
1 - 1 of 1 results
|
XC6205B142PR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 2 V | 1.4 V | 650 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 12 V | 0.02128 % | 0.05 % | 1 | 1.428 V | 1.372 V | CMOS | 2 % | R-PDSO-F5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | FL5/6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |