Filter Your Search
1 - 1 of 1 results
|
XC6203P262MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 8 V | 3.6 V | 2.6 V | 170 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 12 V | 0.03432 % | 0.1 % | 1 | 2.652 V | 2.548 V | CMOS | 2 % | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex |