Filter Your Search
1 - 1 of 1 results
|
XC5VSX95T-3FF1136C
AMD Xilinx
|
Check for Price | No | Transferred | 1 V | 640 | 640 | 94208 | 7360 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 7360 CLBS | 550 MHz | 1.05 V | 950 mV | S-PBGA-B1136 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | XILINX INC | BGA | 35 X 35 MM, FLIP CHIP-1136 | 1136 | not_compliant | 8542.39.00.01 |