Parametric results for: XC5VSX240T-2FFG1738C under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc5vsx240t2ffg1738c
Select parts from the table below to compare.
Compare
Compare
XC5VSX240T-2FFG1738C
AMD Xilinx
Check for Price Yes Transferred 1 V 960 960 239616 18720 770 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 18720 CLBS 1.05 V 950 mV S-PBGA-B1738 Not Qualified e1 4 85 °C 245 30 1738 PLASTIC/EPOXY BGA BGA1738,42X42,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 1 mm BOTTOM 42.5 mm 42.5 mm 3.25 mm XILINX INC BGA BGA-1738 1738 not_compliant 3A001.A.7.A 8542.39.00.01 15980 12.2 194956 Commercial Extended: +0C to +85C RoHS 2 (2015/863/EU) 15(a) 2020-01-16 7439-92-1 76 YES 7440-02-0, 7439-92-1, 1333-86-4 DRC Conflict Free CMRT V6.22 [object Object] [object Object] [object Object],[object Object],[object ... more
XC5VSX240T-2FFG1738C
AMD
Check for Price Yes Active 1 V 960 960 239616 18720 770 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 18720 CLBS 1.05 V 950 mV S-PBGA-B1738 Not Qualified e1 4 85 °C 245 30 1738 PLASTIC/EPOXY BGA BGA1738,42X42,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 42.5 mm 42.5 mm 3.25 mm ADVANCED MICRO DEVICES INC BGA-1738 not_compliant 15980 12.2 194956 Commercial Extended: +0C to +85C RoHS 2 (2015/863/EU) 15(a) 2020-01-16 7439-92-1 76 YES 7440-02-0, 7439-92-1, 1333-86-4 DRC Conflict Free CMRT V6.22 [object Object] [object Object] AMD 2020-04-06 16:22:53