Filter Your Search
1 - 1 of 1 results
|
XC5VLX50T-3FFV665C
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 360 | 360 | 46080 | 3600 | 670 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 3600 CLBS | 10.5 V | 950 mV | S-PBGA-B665 | e1 | 4 | 85 °C | 250 | 30 | 665 | PLASTIC/EPOXY | BGA | BGA665,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.9 mm | XILINX INC | BGA-665 | unknown | 3A991.D | 8542.39.00.01 |